0202138

Phoenix Contact
651-0202138

0202138

Mfr.:

Description:
Terminal Block Tools & Accessories 10 POSITION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 121

Stock:

121 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$8.99 $89.90
$8.58 $429.00
$8.20 $820.00
$7.56 $1,890.00
$7.09 $3,545.00
$6.85 $6,850.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB_10-_8 EB108
Unit Weight: 0.406497 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 0712217
Circuit Breakers TCP 2 AMPS
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
Phoenix Contact 3030271
Terminal Block Tools & Accessories FBS 10-6 BRIDGE
Phoenix Contact 0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact 2907571
Circuit Breakers TMC 81C 15A