0201333

Phoenix Contact
651-0201333

0201333

Mfr.:

Description:
Terminal Block Tools & Accessories FBI 2-15 2P FIXED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.92 $9.92
$9.15 $91.50
$8.79 $439.50
$7.83 $783.00
$7.46 $1,865.00
$7.25 $3,625.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Silver
Product Type: Terminal Block Tools & Accessories
Series: FBI
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: FBI__2-15 FBI215
Unit Weight: 0.677260 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Omron P7SA-14F-ND-PU DC24
Relay Sockets & Hardware G7SA PUSH-IN SOCKET, 6 POLE
TE Connectivity 114017
Automotive Connectors SEALING PLUG
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2904376
DIN Rail Power Supplies UNO-PS/1AC/24DC/150W
Phoenix Contact 3030174
Terminal Block Tools & Accessories FBS 3-5
Omron P7SA-10F-ND-PU DC24
Relay Sockets & Hardware G7SA PUSH-IN SOCKET, 4 POLE
TE Connectivity 1-66361-2
Standard Circular Contacts TIN PIN 18-14 AWG
Phoenix Contact 3008012
DIN Rail Terminal Blocks UK35 TERMINAL BLOCK
TE Connectivity 1-66601-2
Standard Circular Contacts III+ SKT 18-14 TIN III+ SKT 18-14 TIN
Phoenix Contact 0205067
DIN Rail Terminal Blocks D-SSK 135 KER