0201278

Phoenix Contact
651-0201278

0201278

Mfr.:

Description:
Terminal Block Tools & Accessories FBI 3-15 3P FIXED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.64 $13.64
$13.01 $130.10
$11.18 $559.00
$10.53 $1,053.00
$10.32 $2,580.00
$10.02 $5,010.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Silver
Product Type: Terminal Block Tools & Accessories
Series: FBI
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: FBI__3-15 FBI315
Unit Weight: 1.005308 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 3022218
Terminal Block Tools & Accessories END BRACKET
Molex 19221-0230
Terminals 4 AWG 1/4 STUD Battery Cable Lug
Phoenix Contact 1004348
Terminal Block Tools & Accessories KLM-A
TE Connectivity M24308/25-6P
D-Sub MIL Spec Connectors SCREW RETAINER KIT
Phoenix Contact 3046100
DIN Rail Terminal Blocks UT4-HESILA250(5X20) FUSE TERM BLOCK
Phoenix Contact 3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Phoenix Contact 2770642
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE
Phoenix Contact 3008012
DIN Rail Terminal Blocks UK35 TERMINAL BLOCK
Phoenix Contact 3006043
DIN Rail Terminal Blocks UK 16 N 12.2mm FEEDTHRU GRAY
ITT Cannon M24308/2-3F
D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,3 ,25