0201155

Phoenix Contact
651-0201155

0201155

Mfr.:

Description:
Terminal Block Tools & Accessories EB 2- 6 2P INSERTION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 457

Stock:

457 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.87 $18.70
$1.84 $46.00
$1.82 $91.00
$1.70 $170.00
$1.56 $468.00
$1.44 $720.00
$1.37 $1,370.00
$1.29 $3,225.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB__2-_6 EB26
Unit Weight: 0.038131 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
STMicroelectronics NUCLEO-U575ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
Bourns SRP0512-100K
Power Inductors - SMD 10 UH 10%
Wurth Elektronik 8853522100131
Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808
Texas Instruments TLV9151SIDBVR
Operational Amplifiers - Op Amps Single 4.5-MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 6-SOT-23 -40 to 125
Phoenix Contact 1923021
DIN Rail Terminal Blocks UK 5-TWIN
Phoenix Contact 2770024
Terminal Block Tools & Accessories END COVER
Phoenix Contact 0201139
Terminal Block Tools & Accessories 10 POSITION BRIDGE
Phoenix Contact 1051016:0111
Terminal Block Tools & Accessories 6.2mm HZ 111-120
Phoenix Contact 0201142
Terminal Block Tools & Accessories EB 3- 6 3P INSERTION BRIDGE
Sensata DR06D03X
Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC