0201142

Phoenix Contact
651-0201142

0201142

Mfr.:

Description:
Terminal Block Tools & Accessories EB 3- 6 3P INSERTION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 181

Stock:

181 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.80 $28.00
$2.72 $136.00
$2.50 $250.00
$2.22 $666.00
$2.08 $1,040.00
$2.01 $2,010.00
$1.93 $4,825.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB__3-_6 EB36
Unit Weight: 0.058731 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
Phoenix Contact 3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact 3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact 3030161
Terminal Block Tools & Accessories FBS 2-5
Allegro MicroSystems A1220LUA-T
Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH
Vishay G00310K00FE1280
Wirewound Resistors - Through Hole 2watt 10Kohms 1%
Vishay RS0021K300FE12
Wirewound Resistors - Through Hole 4watts 1.3Kohms 1%
Phoenix Contact 2770024
Terminal Block Tools & Accessories END COVER
Phoenix Contact 0201139
Terminal Block Tools & Accessories 10 POSITION BRIDGE
Phoenix Contact 0201155
Terminal Block Tools & Accessories EB 2- 6 2P INSERTION BRIDGE