0201139

Phoenix Contact
651-0201139

0201139

Mfr.:

Description:
Terminal Block Tools & Accessories 10 POSITION BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 215

Stock:

215
Can Ship Immediately

On Order:

250
Expected 09-Oct-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.27 $7.27
$6.77 $67.70
$6.57 $328.50
$6.11 $611.00
$6.02 $1,505.00
$5.74 $2,870.00
$5.53 $5,530.00
2,500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  Details
Tools & Accessories
Jumper
Bulk
Brand: Phoenix Contact
Color: Gray
Product Type: Terminal Block Tools & Accessories
Series: EB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE COMPLETE
Part # Aliases: EB_10-_6 EB106
Unit Weight: 0.207975 oz
USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Image Description
TE Connectivity 66182-1
Standard Circular Contacts PIN SOLDER 26-20
TE Connectivity 206060-1
Standard Circular Connector PLUG 4 POSITION shell size 11
Qualtek 364002-D01
AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord
Phoenix Contact 3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Phoenix Contact 2866789
DIN Rail Power Supplies QUINT-PS/1AC/24DC/40
Phoenix Contact 0203250
Terminal Block Tools & Accessories 10POS. FIXED BRIDGE
Phoenix Contact 3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact 1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 2770024
Terminal Block Tools & Accessories END COVER