PSA15LN3-050-R

Phihong
552-PSA-15LN3-050-R

PSA15LN3-050-R

Mfr.:

Description:
Switching Power Supplies 15W 5V 3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Phihong
Product Category: Switching Power Supplies
RoHS:  Details
5 VDC
1 Output
15 W
Open Frame
90 VAC to 264 VAC
3 A
Industrial
PCB
110 mm
40 mm
25.4 mm
PSA
Brand: Phihong
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 3.527396 oz
                    
PSA-15LN3 SERIES SINGLE OUTPUT POWER SUPPLIES

552-PSA-15LN3-050-R
552-PSA-15LN3-120-R
552-PSA-15LN3-150-R
552-PSA-15LN3-240-R

This power supply requires Molex KK series connectors to
connect to the input and output of the power supply.

The input connector for this series is 538-09-50-7051 and
requires two crimp terminals 538-08-52-0072.

The output connector for this series is 538-09-50-7021 and
requires three crimp terminals 538-08-52-0072.



5-0401-29
USHTS:
8504406001
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99
Image Description
Molex 09-50-7051
Headers & Wire Housings HSG 5P W/O LKG RAMP
Molex 09-50-7021
Headers & Wire Housings HSG 2P W/O LKG RAMP