PDA150B-S1A5G

Phihong
552-PDA150B-S1A5G

PDA150B-S1A5G

Mfr.:

Description:
LED Power Supplies 0-100V 1.5A 150W CC Non Dimming

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately
Quantities greater than 6 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.48 $61.48
$58.41 $584.10
$58.30 $1,457.50
Product Attribute Attribute Value
Phihong
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.5 A
100 VDC
150 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
9.49 in
2.32 in
1.54 in
Industrial
-
PDA150B
IP66
Brand: Phihong
Dimming Capability: No
Driving Method: Constant Current
Efficiency: 94 %
Input Voltage, Max: 305 VAC
Input Voltage, Min: 90 VAC
Isolation Voltage: 4.24 kVDC
Maximum Operating Temperature: + 85 C
Mechanical Style: LED Driver
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: PDA150B-S1A5G-R
Unit Weight: 2.299 lbs

USHTS:
8504409520
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG