E2B98CS0B1

Pervasive Displays Logo
341-E2B98CS0B1

E2B98CS0B1

Mfr.:

Description:
Electronic Paper Displays - ePaper E-Paper Disp 12 in Aurora Mb ITC

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 17   Multiples: 17

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
17 $180.54 $3,069.18
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
Black, White
12 in
960 x 768
251 mm x 204.08 mm x 1.2 mm
237.6 mm x 190.08 mm
0 C
+ 50 C
Background Color: Black, White
Brand: Pervasive Displays
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 17
Subcategory: Displays

USHTS:
8524111000
ECCN:
EAR99

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. EPDs are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD display.  Once the text and images of an EPD have been rendered no power is needed to maintain the display.