E2969JS0B1

Pervasive Displays
341-E2969JS0B1

E2969JS0B1

Mfr.:

Description:
Electronic Paper Displays - ePaper E-PaperDisplay 9.7in Spectra W ITC Plate

In Stock: 24

Stock:

24 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.31 $119.31
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
Black, Red, White
9.7 in
672 x 960
155.9 mm x 215.2 mm x 3.1 mm
141.12 mm x 201.6 mm
0 C
+ 40 C
Background Color: Black, Red, White
Brand: Pervasive Displays
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 17
Subcategory: Displays

USHTS:
8524111000
ECCN:
EAR99

Spectra Displays

Pervasive Displays Spectra Displays are used for a variety of applications including IoT applications. The displays are available in different sizes up to 12.2". They have a material film of black, white, and red colors and can be used with the EPD extension kit.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Image Description
Pervasive Displays B3000MS037
Display Development Tools EXT3 Giant - EPD Extension Board