E2741CS0B2

Pervasive Displays
341-E2741CS0B2

E2741CS0B2

Mfr.:

Description:
TFT Displays & Accessories E-Paper Display. 7.4 inch Aurora Mb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.04 $47.04
$44.69 $1,117.25
Product Attribute Attribute Value
Pervasive Displays
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
7.4 in
WVGA
480 x 800
SPI
Without Touch Panel
LED
96.96 mm x 161.6 mm
169 mm x 111 mm x 1.1 mm
3 V
Brand: Pervasive Displays
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Operating Supply Current: 15.52 mA
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 34
Subcategory: Displays

USHTS:
8524911000
ECCN:
EAR99

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. EPDs are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD display.  Once the text and images of an EPD have been rendered no power is needed to maintain the display.

Image Description
YAGEO RP0603BRD07150RL
Thin Film Resistors - SMD 1/10 Wa 150 Ohm 0.1% 0603 AEC-Q200
Texas Instruments SN6507DGQR
Gate Drivers Low-emission 36-V push-pull transformer driver with duty cycle control for isolated power supplies
ABRACON ABS05-32.768kHz-7-T
Crystals CRYSTAL 32.768KHZ 7PF SMD
KEMET C0603X472K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 4700pF C0G 10% Flex Term AEC-Q200
KEMET C1206C222KDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF, COG, 1206, 1kV, 10%, AEC-200
Vishay P16YP222MAB15
Potentiometers 2.2Kohms 20% Linear Plastic Yellow
Analog Devices Inc. MAX14878WAWA+
CAN Interface IC 2.75kV, 3.5kV and 5kV Isolated CAN Transceivers
Wurth Elektronik 691347000004B
Pluggable Terminal Blocks WR-TBL PCB Header 2.5mm Pit Bk Vert 4P
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm