E2581PS0B1

Pervasive Displays
341-E2581PS0B1

E2581PS0B1

Mfr.:

Description:
TFT Displays & Accessories 5.8 Inch EPD, A-Mb, w.iTC, Fast Update

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 102   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.08 $2,252.16
1,020 Quote
Product Attribute Attribute Value
Pervasive Displays
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT
5.8 in
720 x 256
SPI
Without Touch Panel
138.96 mm x 49.408 mm
150.9 mm x 57.8 mm x 0.9 mm
3 V
Bulk
Brand: Pervasive Displays
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 4.32 mA
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 102
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99