E2417KS0D1

Pervasive Displays
341-E2417KS0D1

E2417KS0D1

Mfr.:

Description:
Electronic Paper Displays - ePaper 4.2" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

102
Expected 12-Jan-24
2
Expected 22-Jan-24

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.10 $21.10
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
4.2 in
400 x 300
SPI
91 mm x 77 mm x 0.9 mm
63.6 mm x 84.8 mm
6.7 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 102
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Image Description
Vishay MAL204217339E3
Aluminum Electrolytic Capacitors - Axial Leaded 450V 33uF -10%, + 50%
Pimoroni PIM534
Electronic Paper Displays - ePaper Inky Impression 5.7" (7 colour ePaper/eInk HAT)
Panasonic ERJ-UP3F3162V
Thick Film Resistors - SMD AEC-Q200
WIMA FKS2C021001B00JO00
Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5
Global Connector Technology (GCT) FFC2B28-24-G
FFC & FPC Connectors 24W,0.5mm FFC Con,R/A,Dual Cont,B/Flp,H1.0mm,Gld,SMT,T&R
STMicroelectronics NUCLEO-L4R5ZI-P
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L4R5ZI MCU, SMPS, supports Arduino, ST Z
Analog Devices Inc. ADUM1241ARZ-RL7
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
Hirose Electric FH34SRJ-24S-0.5SH(99)
FFC & FPC Connectors
Littelfuse 142.7010.6122
Automotive Fuses 58V 125A 1000A
Pervasive Displays B3000MS044
Display Development Tools EXT3 - EPD extension board