E2370KS0C1

Pervasive Displays
341-E2370KS0C1

E2370KS0C1

Mfr.:

Description:
Electronic Paper Displays - ePaper 3.7" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

170
Expected 19-Jan-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.47 $14.47
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
3.7 in
240 x 416
SPI
92.99 mm x 53 mm x 0.9 mm
47.04 mm x 81.536 mm
5.5 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 170
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Image Description
Qorvo DWM3001CDK
RF Development Tools Evaluation Board Design Kit - DWM3001C
Murata LBUA0VG2BP-EVK-P
Multiprotocol Development Tools Type 2BP NXP SR150 UWB MODULE EVALUATION KIT
Pervasive Displays TP370PGH01
Electronic Paper Displays - ePaper 3.7" EPD, A-Mb, w.iTC with touch
Nordic Semiconductor NRF5340-DK
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Nordic Semiconductor nRF5340-QKAA-R7
RF System on a Chip - SoC Dual-core Bluetooth 5.2 SoC supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread, and Zigbee
Pimoroni PIM534
Electronic Paper Displays - ePaper Inky Impression 5.7" (7 colour ePaper/eInk HAT)
Adafruit 4694
Display Development Tools Adafruit SHARP Memory Display Breakout - 2.7 400x240 Monochrome
Pervasive Displays E2370JS0C1
Electronic Paper Displays - ePaper E-PaperDisplay 3.7in Spectra W ITC Plate
Qorvo DWM3001CTR13
Multiprotocol Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor
Nordic Semiconductor Thingy53
Development Boards & Kits - ARM Multi-sensor prototyping platform multiprotocol radio for Bluetooth Low Energy, Thread and Zigbee and support for embedded machine learning