E2271PS091

Pervasive Displays
341-E2271PS091

E2271PS091

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.7 Inch EPD, A-Mb, w.iTC, Fast Update

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 204   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.55 $1,744.20
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
2.7 in
264 x 176
SPI
70.42 mm x 45.8 mm x 0.9 mm
57.288 mm x 38.192 mm
2.21 mA
3 V
0 C
+ 50 C
Brand: Pervasive Displays
Display Mode: TFT
Packaging: Bulk
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 204
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.