E2271KS091

Pervasive Displays
341-E2271KS091

E2271KS091

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.7" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

199
Expected 21-Nov-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.03 $11.03
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
2.7 in
264 x 176
SPI
70.42 mm x 45.8 mm x 0.9 mm
38.192 mm x 57.288 mm
4.7 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 204
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Image Description
Pervasive Displays E2154CS0C1
Electronic Paper Displays - ePaper E-Paper Display 1.54in Aurora Mb ITC
Panjit PJA3404_R1_00001
MOSFET 30V N-Channel Enhancement Mode MOSFET
Amphenol 10051922-2410ELF
FFC & FPC Connectors 24P LOWER CONTACT SFV SIDE ENTRY
Vishay SFH620A-3
Transistor Output Optocouplers Phototransistor Out Single CTR 100-320%
KEMET ESK107M025AE3AA
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial
Pervasive Displays E2154JS0C1
Electronic Paper Displays - ePaper 1.54" EPD, Spectra, w.iTC
onsemi KSA1015YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
Texas Instruments UA741CP
Operational Amplifiers - Op Amps GP Op Amp
onsemi LM301ADR2G
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%