E2266PS0C2

Pervasive Displays Logo
341-E2266PS0C2

E2266PS0C2

Mfr.:

Description:
TFT Displays & Accessories 2.66 Inch EPD, A-Mb, w.iTC, Fast Update

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 340   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
340 $6.60 $2,244.00
Product Attribute Attribute Value
Pervasive Displays
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT
2.66 in
296 x 152
SPI
Without Touch Panel
60.088 mm x 30.704 mm
71.82 mm x 36.3 mm x 0.9 mm
3 V
Bulk
Brand: Pervasive Displays
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.07 mA
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 340
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99