E2266KS0C1

Pervasive Displays
341-E2266KS0C1

E2266KS0C1

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.66" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

340
Expected 12-Jan-24

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.98 $6.98
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
2.66 in
296 x 152
SPI
71.82 mm x 36.3 mm x 0.9 mm
30.704 mm x 60.088 mm
4.8 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 340
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Image Description
Microchip EV66E56A
Development Boards & Kits - AVR AVR EA Family Curiosity Nano Evaluation Kit
STMicroelectronics STHS34PF80TR
Infrared Detectors Low-power, high-sensitivity infrared sensor for presence and motion detection
Pervasive Displays E2154CS0C1
Electronic Paper Displays - ePaper E-Paper Display 1.54in Aurora Mb ITC
Adafruit 4884
Development Boards & Kits - ARM Adafruit Feather RP2040
Adafruit 4719
Memory IC Development Tools Adafruit SPI Non-Volatile FRAM Breakout - 4 Mbit / 512 KBytes - MB85RS4MT
Bosch BMP581
Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Pervasive Displays E2154JS0C1
Electronic Paper Displays - ePaper 1.54" EPD, Spectra, w.iTC
Pervasive Displays E2271JS094
Electronic Paper Displays - ePaper 2.7" EPD, Spectra, w.iTC