E2213KS0E1

Pervasive Displays
341-E2213KS0E1

E2213KS0E1

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.13" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

In Stock: 401

Stock:

401
Can Ship Immediately

On Order:

425
Expected 12-Jan-24

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.68 $5.68
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
2.13 in
212 x 104
SPI
59.2 mm x 29.2 mm x 0.9 mm
23.712 mm x 48.548 mm
2.3 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 425
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Image Description
Pervasive Displays E2154CS0C1
Electronic Paper Displays - ePaper E-Paper Display 1.54in Aurora Mb ITC
TE Connectivity BAT-HLD-003-SMT
Coin Cell Battery Holders Holder for 2016, 2020, 2025 and 2032 Batteries, Surface Mount, Bulk Packaging
Global Connector Technology (GCT) FFC2B28-24-G
FFC & FPC Connectors 24W,0.5mm FFC Con,R/A,Dual Cont,B/Flp,H1.0mm,Gld,SMT,T&R
Microchip SST25VF016B-50-4I-S2AF
NOR Flash 16Mbit 50MHz
Texas Instruments TPL5010DDCR
Timers & Support Products UltraLowPowrTimWatch dogfunctnManualReset
onsemi MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
Microchip ATMEGA328PB-AU
8-bit Microcontrollers - MCU ATMEGA328PB 20MHZ IND TEMP
Texas Instruments TPS22917DBVR
Power Switch ICs - Power Distribution 5.5-V, 2-A, 80-m , 10-nA leakage load switch adj. rise time and adj output discharge 6-SOT-23 -40 to 125
Analog Devices Inc. MAX40203AUK+T
Supervisory Circuits Low Current Ideal Diode