E2200CS021

Pervasive Displays
341-E2200CS021

E2200CS021

Mfr.:

Description:
Electronic Paper Displays - ePaper 2" EPD, A-Mb, G2

In Stock: 822

Stock:

822 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.30 $8.30
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
Black, White
2 in
200 x 96
SPI
57 mm x 28.8 mm x 1 mm
45.8 mm x 21.984 mm
4 mA
3 V
0 C
+ 50 C
Background Color: Black, White
Brand: Pervasive Displays
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Series: ETC
Factory Pack Quantity: 459
Subcategory: Displays

USHTS:
8524111000
ECCN:
EAR99

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. EPDs are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD display.  Once the text and images of an EPD have been rendered no power is needed to maintain the display.

Image Description
Pervasive Displays E2154CS0C1
Electronic Paper Displays - ePaper E-Paper Display 1.54in Aurora Mb ITC
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Hirose Electric FH12S-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Nexperia BAT54SW,115
Schottky Diodes & Rectifiers BAT54SW/SOT323/SC-70
Murata GCM21BR71A225KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0805 X7R AEC-Q200
Pervasive Displays E2271CS021
Electronic Paper Displays - ePaper 2.7" EPD, A-Mb, G2
onsemi 2N7002KW
MOSFET NCHAN Enhance MOSFET
Harwin M20-8760542
Headers & Wire Housings 05+05 DIL VERTICAL SMT HEADER GOLD+TIN
Pervasive Displays B3000MS037
Display Development Tools EXT3 Giant - EPD Extension Board