E2154KS0C1

Pervasive Displays
341-E2154KS0C1

E2154KS0C1

Mfr.:

Description:
Electronic Paper Displays - ePaper 1.54" EPD, wide temperature, fast update, w.iTC

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

398
Expected 19-Jan-24

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
Product Attribute Attribute Value
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  Details
1.54 in
152 x 152
SPI
37.32 mm x 31.8 mm x 0.9 mm
27.512 mm x 27.512 mm
2.4 mA
3 V
- 15 C
+ 60 C
Brand: Pervasive Displays
Display Mode: Transmissive
Product: TFT LCD Displays
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 408
Subcategory: Displays

USHTS:
8543708900
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors and delicate patterns. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Wide Temperature E-ink Displays

Pervasive Displays Wide Temperature E-ink Displays are a-Si, active matrix TFT Electronic Paper Display (EPD) panels with high resolutions. The high resolutions help these display panels to display fine patterns. The wide temperature E-ink displays operate between -15°C to 60°C temperature range with 0°C to 50°C fast update technology. These display panels exhibit bi-stable nature that results in ultra-low power consumption for updating an image and needs no power to maintain an image. The wide temperature E-ink displays feature super wide viewing angles, SPI interfaces, and extra thin and light structures. Typical applications include the Internet of Things (IoT), Electronic Shelf Labels (ESL), reusable containers, badges, identification and access, 1D/2D barcodes, and smart tags.

Image Description
TDK VLS5030EX-100M-D
Power Inductors - SMD 10uH 20% 100kHz 0.080Ohm 2.1A AEC-Q200
Pervasive Displays E2154CS0C1
Electronic Paper Displays - ePaper E-Paper Display 1.54in Aurora Mb ITC
Panjit PJA3404_R1_00001
MOSFET 30V N-Channel Enhancement Mode MOSFET
Panjit SS2040FL_R1_00001
Schottky Diodes & Rectifiers 40V SchottkyFL 2A
Amphenol 10051922-2410ELF
FFC & FPC Connectors 24P LOWER CONTACT SFV SIDE ENTRY
Vishay SI1308EDL-T1-GE3
MOSFET 30V Vds 12V Vgs SC70-3
Pervasive Displays E2154JS0C1
Electronic Paper Displays - ePaper 1.54" EPD, Spectra, w.iTC
Pervasive Displays E2271CS091
Electronic Paper Displays - ePaper 2.7" EPD, A-Mb, w.iTC
Pervasive Displays E2271JS094
Electronic Paper Displays - ePaper 2.7" EPD, Spectra, w.iTC
Samtec SLW-106-01-T-S
Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip