P1REEL

Particle Logo
465-P1REEL

P1REEL

Mfr.:

Description:
WiFi Modules - 802.11 P1 Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Particle
WiFi Modules - 802.11
RoHS:  Details
802.11 b/g/n
2.412 GHz to 2.462 GHz
GPIO, I2C, I2S, JTAG, SPI, UART
1.5 dBm
3.3 V
3.3 V
- 20 C
+ 60 C
Reel
Antenna Connector Type: PCB, U.FL
Brand: Particle
Modulation Technique: 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 8501-600594-04
Unit Weight: 0.128468 oz
USHTS:
8517690000
CNHTS:
8517799000
TARIC:
8517699000
ECCN:
5A992.C

FEATURED PRODUCTS
PARTICLE