BRN404X

Particle
465-BRN404X

BRN404X

Mfr.:

Description:
Cellular Development Tools Boron LTE CAT-M1 (NorAm), [x1]

Lifecycle:
New Product: New from this manufacturer.

In Stock: 363

Stock:

363 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.72 $63.72
Product Attribute Attribute Value
Particle
Product Category: Cellular Development Tools
Development Boards
64 MHz, 600 MHz to 2.1 GHz, 2.4 GHz
nRF52840, SARA-R510S-01B
3.6 V to 4.2 V
Brand: Particle
Interface Type: Bluetooth, GPIO, JTAG, NFC, USB 2.0
Product Type: Cellular Development Tools
Protocol - Cellular, NBIoT, LTE: LTE Cat M1
Subcategory: Development Tools

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Wurth Elektronik 870575573001
Aluminum Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C
Infineon CYBLE-222014-01
Bluetooth Modules - 802.15.1 EZ-BLE PRoC BT 4.2 Module
u-blox SAM-M10Q-00B
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Littelfuse MISM-7R-6-10
Magnetic / Reed Switches MITI-3V1 P.I. 6.0-10.0
M5Stack K010-AWS
WiFi Development Tools - 802.11 Core2 for AWS is the reference hardware kit for AWS IoT Kit .
Microchip ATTINY1626-SF
8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green
DFRobot DFR0768
DFRobot Accessories DFRobot DFPlayer PRO - A MP3 Player

FEATURED PRODUCTS
PARTICLE