SS14_R1_00001

Panjit
241-SS14_R1_00001

SS14_R1_00001

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Schottky 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,126

Stock:

61,126 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.219 $2.19
$0.117 $11.70
$0.077 $38.50
$0.052 $52.00
Full Reel (Order in multiples of 1800)
$0.04 $72.00
$0.034 $306.00
$0.032 $748.80
$0.03 $1,458.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
500 mV
30 A
200 uA
- 55 C
+ 150 C
SSM-10AH
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 0.002395 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Image Description
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Bourns MF-NSMF050-2
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX
Panasonic ERJ-3GEYJ152V
Thick Film Resistors - SMD 0603 1.5Kohms 5% AEC-Q200
TDK CGA3E1X7R1E105K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
Nexperia BC817-16,235
Bipolar Transistors - BJT BC817-16/SOT23/TO-236AB
YAGEO AC0603JR-131KL
Thick Film Resistors - SMD 1 k Ohms 100mW 0603 5% AEC-Q200
Panasonic ERJ-U03J330V
Thick Film Resistors - SMD 0603 5% 33ohm Anti-Sulfur AEC-Q200