GS1M_R1_00001

Panjit
241-GS1M_R1_00001

GS1M_R1_00001

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 1000V General Purpose Rectifiers 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,270

Stock:

28,270 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.148 $1.48
$0.06 $6.00
$0.042 $42.00
Full Reel (Order in multiples of 1800)
$0.027 $48.60
$0.024 $1,166.40
$0.021 $2,079.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panjit
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
General Purpose Diodes
SMD/SMT
SMA-2
1 kV
35 A
1 A
Single
-
1.1 V
1 uA
- 55 C
+ 150 C
GSM-10AH
Reel
Cut Tape
MouseReel
Brand: Panjit
Maximum Diode Capacitance: 12 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 0.002395 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Image Description
Qorvo RFSA2033TR7
Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Bourns PVG5A103C03R00
Trimmer Resistors - SMD 10Kohms 5mm 12turn Top Adjust
Diodes Incorporated AP63200WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Samsung Electro-Mechanics CL32B106KBJNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210
YAGEO RC0603FR-0730KL
Thick Film Resistors - SMD 30 kOhms 100mW 0603 1%
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Masach Tech MS333-10C
EMI Gaskets, Sheets, Absorbers & Shielding 33.9 x 13.9 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Masach Tech MS333-10F
EMI Gaskets, Sheets, Absorbers & Shielding 33.3 x 13.3 x 4.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)