LHMS-S5-C

Panduit Logo
644-LHMS-S5-C

LHMS-S5-C

Mfr.:

Description:
Cable Tie Mounts LIGHTENING HOLE MT #5 SCR

In Stock: 322

Stock:

322 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.49 $3.49
10 $3.41 $34.10
50 $3.22 $161.00
100 $3.11 $311.00
500 $3.02 $1,510.00
1,000 $2.92 $2,920.00
Product Attribute Attribute Value
Panduit
Product Category: Cable Tie Mounts
RoHS:  Details
Cable Tie Mounts
-
0.748 in
19 mm
0.709 in
18 mm
Nylon
Screw Mount
Brand: Panduit
Compliance: UL
Features: -
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 0.113212 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT