FX2ERLNSNSNM039

Panduit
644-FX2ERLNSNSNM039

FX2ERLNSNSNM039

Mfr.:

Description:
Fiber Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/SC Dup Std P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.73 $173.73
$168.77 $1,687.70
$163.82 $4,095.50
$158.85 $7,942.50
100 Quote
Product Attribute Attribute Value
Panduit
Product Category: Fiber Optic Cable Assemblies
RoHS:  Details
Telecom
39 m
2 Fiber
Blue (Aqua)
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Fiber Type: OM3
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opti-Core
USHTS:
8544700000
TARIC:
8544700090
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT