CCH100-S10-C

Panduit Logo
644-CCH100-S10-C

CCH100-S10-C

Mfr.:

Description:
Cable Mounting & Accessories Fixed Dia Clamp 1 (25.4mm) Bundle #10

In Stock: 16

Stock:

16
Can Ship Immediately

On Order:

1,100
Expected 19-Dec-22

Factory Lead-Time:

2
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.57 $0.57
10 $0.538 $5.38
100 $0.51 $51.00
500 $0.497 $248.50
1,000 $0.456 $456.00
2,500 $0.443 $1,107.50
10,000 $0.403 $4,030.00
25,000 $0.376 $9,400.00
50,000 Quote
Product Attribute Attribute Value
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  Details
Cable Mounts
Clamp
Screw
Nylon
0.5 in
Brand: Panduit
Compliance: UL
Family: Fixed Diameter Cable Clamps
Features: Durable nylon cable clamps
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thread Size: #10 (M5)
Unit Weight: 0.116594 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
Weidmuller 1031400000 Also Bought Image
DIN Rail Terminal Blocks WDU 1.5 ZZ,WM,BG
Weidmuller 0463100000 Also Bought Image
Terminals H 1.5/14,16AWG RED 1 PACK OF 500
Vishay 15A11B10 Also Bought Image
Knobs & Dials 10TURNS REC DIAL 3DIGIT 1/4" SHAFT
Applied Motion RC880 Also Bought Image
Motor Drives 15A 80VDC 50W-800W Regeneration Clamp
Molex 47346-0001 Also Bought Image
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex 02-09-2118 Also Bought Image
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex 22-01-3047 Also Bought Image
Headers & Wire Housings HSG 4P W/RAMP/RIBS
TE Connectivity 103653-3 Also Bought Image
Headers & Wire Housings PIN ASSEMBLY 4P
Panduit CCH125-S10-C Also Bought Image
Cable Mounting & Accessories Fixd Dia Clamp 1.25 (31.8mm) Bundle
Cree LED CXA1512-0000-000N00K40E7 Also Bought Image
High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1512-36V