See an Error?

A1-38R-C

Panduit Logo
644-A1-38R-C

A1-38R-C

Mfr.:

Description:
Terminals Battery Cable Lug, 1 AWG, 3/8" Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

433
Expected 28-Dec-22
600
Expected 13-Mar-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.62 $2.62
200 $2.57 $514.00
500 $2.52 $1,260.00
1,000 $2.47 $2,470.00
Product Attribute Attribute Value
Panduit
Terminals
RoHS:  Details
Lug Terminals
Ring
-
1 AWG
3/8 in
Crimp
Screw
-
Not Insulated
Tin
Copper Alloy
A1
Brand: Panduit
Contact Gender: -
Insulation Material: -
Length: 1.99 in
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 0.7 in
Wire Gauge: 1 AWG
Unit Weight: 0.685742 oz

USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Battery Compression Lugs

Panduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. High conductivity copper lugs are tin plated to meet ASTM Class C specifications for corrosion resistance.

Image Description
Amphenol AT04-4P-SR02GRY Also Bought Image
Automotive Connectors 4-Way Receptacle Male Connector with Strain Relief, Reduced Diameter Seal, Gray
TT Electronics P091S-FC20BR5K Also Bought Image
Potentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT
Littelfuse 0FHZ0001Z Also Bought Image
Fuse Holder 5-STUD ZCASE FH W/BOLTS BUSBAR
Panduit A4-38R-C Also Bought Image
Terminals Battery Cable Lug, 4 AWG, 3/8" Stud
Panduit A2-38R-C Also Bought Image
Terminals Battery Cable Lug, 2 AWG, 3/8" Stud
Panduit A1-14R-C Also Bought Image
Terminals Battery Cable Lug, 1 AWG, 1/4" Stud
Panduit A2/0-38R-C Also Bought Image
Terminals Battery Cable Lug, 2/0 AWG, 3/8" Stud
Panduit A1-56R-C Also Bought Image
Terminals Battery Cable Lug, 1 AWG, 5/16" Stud
Panduit A1-12R-C Also Bought Image
Terminals Battery Cable Lug, 1 AWG, 1/2" Stud