EZP-V80506MTT

Panasonic
667-EZP-V80506MTT

EZP-V80506MTT

Mfr.:

Description:
Film Capacitors 800VDC 50uF 10% 4Pin AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:

46 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.26 $20.26
$19.26 $192.60
$16.22 $811.00
$15.19 $1,519.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZPV
Radial
DC Link Film Capacitors
Polypropylene (PP)
50 uF
800 VDC
10 %
4 Pin
37.5 mm
Straight
- 40 C
+ 105 C
41 mm
43 mm
58 mm
4.8 mOhms
AEC-Q200
Bulk
Brand: Panasonic
Diameter: -
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
USHTS:
8532250070
CNHTS:
8532259000
TARIC:
8532250000
ECCN:
EAR99

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 800VDC, and 1100VDC voltage options and a built-in fuse function in a small package. Panasonic EZP-V Plastic Film Capacitors provide high safety and a long product life. The series includes a version that is AEC-Q200 compliant. The series features a rated capacitance of 10µF to 110µF at 600VDC, 8µF to 65µF at 800VDC, and 3µF to 40µF at 1100VDC. EZP-V capacitors are ideal for use in a variety of applications, including DC filters and DC link circuits, solar inverters, and automotive onboard chargers and power converters.