EZP-V1B305LTT

Panasonic
667-EZP-V1B305LTT

EZP-V1B305LTT

Mfr.:

Description:
Film Capacitors 1100VDC 3uF 10% 2Pin AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 259

Stock:

259 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$4.29 $42.90
$3.72 $186.00
$3.24 $324.00
$2.70 $1,620.00
$2.58 $3,096.00
$2.54 $6,858.00
5,100 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZPV
Radial
DC Link Film Capacitors
Polypropylene (PP)
3 uF
1.1 kVDC
10 %
2 Pin
37.5 mm
Straight
- 40 C
+ 105 C
41 mm
15 mm
29 mm
30.8 mOhms
AEC-Q200
Bulk
Brand: Panasonic
Capacitance - nF: 3000 nF
Diameter: -
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. The EZP-V capacitors are highly moisture-resistant, highly reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuit, solar inverters, wind power generation, automotive onboard chargers, and power converters.

Image Description
Vishay SUD50P10-43L-BE3
MOSFET 100V P-CH MOSFET (D-S) 17
Panasonic EZP-V60106LTB
Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin
Global Connector Technology (GCT) USB4056-03-A
USB Connectors USB C 3.2 Rec, Horz, Hybrid PCB Top Mount, T+R
Texas Instruments TCAN1044DRQ1
CAN Interface IC Automotive high-speed CAN transceiver 8-SOIC -40 to 125
Texas Instruments BQ25300RTER
Battery Management Standalone 1-cell, 17-V, 3.0-A battery charger 16-WQFN -40 to 85
Wakefield-Vette OMNI-UNI-34-50
Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 34mm Wide, 50mm Long, Single Side
ABRACON ASE-3.6864MHZ-LC-T
Standard Clock Oscillators XTAL OSC XO 3.6864MHZ CMOS SMD
LeaderTech CFS2222060V1-NTP
EMI Gaskets, Sheets, Absorbers & Shielding RFI and EMI Shielding-Absorbing
TDK B66388B1000T001
Ferrite Cores & Accessories CF-E65/32/27-1S BOBBIN/COILFORMER
Panasonic ECW-FG60225J
Film Capacitors 600VDC 2.2uF 5% STR L/S=27.5mm AEC-Q200