EZP-Q38156LTB

Panasonic
667-EZP-Q38156LTB

EZP-Q38156LTB

Mfr.:

Description:
Film Capacitors 380VAC 15uF 5% Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 200   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.85 $1,770.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZPQ
Radial
General Film Capacitors
Polypropylene (PP)
15 uF
380 VAC
5 %
2 Pin
52.5 mm
Straight
- 40 C
+ 105 C
57.5 mm
30 mm
51 mm
9.3 mOhms
Bulk
Brand: Panasonic
Diameter: -
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-Q Metallized Polypropylene Film Capacitors

Panasonic EZP-Q Metallized Polypropylene Film Capacitors are high moisture resistance capacitors rated for 85/85 (85°C, 85%RH) and tested for 1000 hours. These devices offer high reliability, low loss, and low ESR. Fuse function technology makes these capacitors ideal for extreme, long-term outdoor applications. Panasonic EZP-Q Metallized Polypropylene Film Capacitors also serve a variety of solar energy, appliance, and industrial applications.