EZP-Q33126MTA

Panasonic
667-EZP-Q33126MTA

EZP-Q33126MTA

Mfr.:

Description:
Film Capacitors 330VAC 12uF 5% 10mOhm 4Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:

65 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.10 $11.10
$9.87 $98.70
$8.64 $432.00
$7.73 $773.00
$6.65 $3,325.00
$6.16 $6,160.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZPQ
Radial
High Reliability Capacitors
Polypropylene (PP)
12 uF
330 VAC
5 %
4 Pin
37.5 mm
Straight
- 40 C
+ 105 C
41.5 mm
30 mm
50.5 mm
10 mOhms
Bulk
Brand: Panasonic
Diameter: -
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Plastic Film Capacitors
Unit Weight: 3.527396 oz
USHTS:
8532250020
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-Q Metallized Polypropylene Film Capacitors

Panasonic EZP-Q Metallized Polypropylene Film Capacitors are high moisture resistance capacitors rated for 85/85 (85°C, 85%RH) and tested for 1000 hours. These devices offer high reliability, low loss, and low ESR. Fuse function technology makes these capacitors ideal for extreme, long-term outdoor applications. Panasonic EZP-Q Metallized Polypropylene Film Capacitors also serve a variety of solar energy, appliance, and industrial applications.

Image Description
Panasonic EZP-Q33226MTA
Film Capacitors 330VAC 22uF 5% Straight Lead
Panasonic ECW-FD2W475J
Film Capacitors 450VDC 4.7uF 5% MPP L/S=22.5mm
Panasonic ECW-FD2W155J
Film Capacitors 450VDC 1.5uF 5% MPP L/S=15mm
Panasonic ECW-FD2W335J
Film Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm
Panasonic ECW-FD2W395J
Film Capacitors 450VDC 3.9uF 5% MPP L/S=22.5mm
Panasonic ECW-FD2W225J4
Film Capacitors 450VDC 2.2uF 5% MPP L/S=7.5mm
Panasonic ECW-FD2W275J
Film Capacitors 450VDC 2.7uF 5% MPP L/S=22.5mm