EZP-Q25126LTA

Panasonic
667-EZP-Q25126LTA

EZP-Q25126LTA

Mfr.:

Description:
Film Capacitors 250VAC 12uF 10% MPP L/S=45.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.10 $4.10
$3.69 $36.90
$3.20 $160.00
$2.54 $254.00
$2.31 $1,155.00
$2.14 $1,712.00
$2.10 $5,040.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZPQ
Radial
High Reliability Capacitors
Polypropylene (PP)
12 uF
250 VAC
10 %
2 Pin
45.6 mm
Straight
- 40 C
+ 85 C
48.5 mm
22 mm
36 mm
Bulk
Brand: Panasonic
Diameter: -
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Plastic Film Capacitors
Unit Weight: 2.821917 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532500000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-Q Metallized Polypropylene Film Capacitors

Panasonic EZP-Q Metallized Polypropylene Film Capacitors are high moisture resistance capacitors rated for 85/85 (85°C, 85%RH) and tested for 1000 hours. These devices offer high reliability, low loss, and low ESR. Fuse function technology makes these capacitors ideal for extreme, long-term outdoor applications. Panasonic EZP-Q Metallized Polypropylene Film Capacitors also serve a variety of solar energy, appliance, and industrial applications.

Image Description
Panasonic ECW-FD2W125JC
Film Capacitors 450VDC 1.2uF 5% LS=15mm Cut Lead
Nichicon UVP2A101MHD1TN
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20%
Chemi-Con EKZE500ELL221MJ16S
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10X16
Vishay PR03000203902FAC00
Metal Film Resistors - Through Hole 3watts 39Kohms 1%
Vishay CMF50127K00FHEB
Metal Film Resistors - Through Hole 1/4watt 127Kohms 1%
Vishay CMF50169K00FHEB
Metal Film Resistors - Through Hole 1/4watt 169Kohms 1%
Vishay CMF501K5800FHEB
Metal Film Resistors - Through Hole 1/4watt 1.58Kohms 1%
Vishay CMF50243K00FHEB
Metal Film Resistors - Through Hole 1/4watt 243Kohms 1%
Vishay CMF506K3400FHEB
Metal Film Resistors - Through Hole 1/4watt 6.34Kohms 1%
KOA Speer MF1/4CCT52R2942F
Metal Film Resistors - Through Hole 1/4 WATT 29.4K OHM 1%