EZP-E1B306MTA

Panasonic
667-EZP-E1B306MTA

EZP-E1B306MTA

Mfr.:

Description:
Film Capacitors 1.1kV 30uF 10% MPP L/S=52.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $14.96
$13.63 $136.30
$11.92 $596.00
$11.21 $1,121.00
$10.58 $5,290.00
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
EZP-E
Radial
DC Link Film Capacitors
Polypropylene (PP)
30 uF
1.1 kVDC
10 %
4 Pin
52.5 mm
Straight
- 40 C
+ 85 C
57.5 mm
30 mm
51 mm
8.5 mOhms
Bulk
Brand: Panasonic
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 3.633218 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

EZP-E Polypropylene DC Film Capacitors

Panasonic EZP-E Series Metalized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800VDC and 1100VDC options in small package sizes. Panasonic built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.