See an Error?

EZJ-Z0V420WA

Panasonic
667-EZJ-Z0V420WA

EZJ-Z0V420WA

Mfr.:

Description:
Varistors 42V 10A 56PF VARISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 294,711

Stock:

294,711 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.199 $1.99
$0.112 $11.20
$0.091 $45.50
$0.065 $65.00
$0.051 $127.50
Full Reel (Order in multiples of 10000)
$0.041 $410.00
$0.04 $800.00
$0.038 $1,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Varistors
RoHS:  Details
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
-
30 VDC
42 V
-
-
10 A
-
56 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Type: Multilayer Varistor Low Voltage Type
Width: 0.5 mm
Unit Weight: 0.042329 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

EZJZ/EZJP Multilayer Varistors for ESD Pulse

Panasonic EZJZ/EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices have an excellent electrostatic resistance that meets IEC61000-4-2 and ISO10605. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ/EZJP Varistors can replace two Zener diodes and one capacitor. The EZJZ Series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP Series features low voltage varistors for general circuits.

Image Description
Hirose Electric DF13C-4P-1.25V(51)
Headers & Wire Housings 1.25MM V PCB HEADER 4P SMT GOLD
Murata NFM21CC223R1H3D
Feed Through Capacitors .22 UF 50V
onsemi BAS16HT1G
Diodes - General Purpose, Power, Switching 100V 200mA
Toshiba 74LCX244FT
Buffers & Line Drivers CMOS LOGIC IC
KOA Speer RK73B1ETTP103J
Thick Film Resistors - SMD 0.1W 10Kohms 5%
KOA Speer RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
Hirose Electric DF11-8DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 8P DR THRU-HOLE TIN
Murata GRM155R6YA105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 35 VDC 10% 0402 X5R
Lite-On LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
TE Connectivity 1-480425-0
Pin & Socket Connectors SOCKET PANEL 4 CRKTS