See an Error?

EZJ-P1V330GM

Panasonic
667-EZJ-P1V330GM

EZJ-P1V330GM

Mfr.:

Description:
Varistors 0603 25volts 100pF VV=33volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,095

Stock:

3,095 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.281 $2.81
$0.194 $19.40
$0.155 $77.50
$0.119 $119.00
Full Reel (Order in multiples of 4000)
$0.113 $452.00
$0.096 $768.00
$0.091 $2,184.00
$0.087 $4,176.00
Product Attribute Attribute Value
Panasonic
Product Category: Varistors
RoHS:  Details
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
-
25 VDC
33 V
-
-
10 A
-
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Multilayer Varistor for Automotive
Width: 0.8 mm
Unit Weight: 0.000183 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99
Image Description
Cree LED CLV1H-FKB-CM1R1H1BB23C4S3
RGB LED SMD
Littelfuse 2920L700/24SLER
PTC SMD RESETTABLE FUSE
MaxLinear SP485EMN-L/TR
Low Pwr Half-Duplex RS-485
STMicroelectronics VL53L1CXV0FY/1
Time-of-Flight ranging sensor with advanced multi-zone & multi-object detection
onsemi 74VHC125MTCX
Quad Buffer
Microchip PIC16F18313-E/RF
8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM
Toshiba SSM3K122TU,LF
MOSFET
onsemi NSV45020AT1G
SOD 123 20MA 10% CCR
Murata BLM18PG471SN1D
470 OHM 25% Alternate Sizing Guide Below
Renata HU2032-LF
THRU HOLE FOR CR2032