See an Error?

EZJ-P1V120KA

Panasonic
667-EZJ-P1V120KA

EZJ-P1V120KA

Mfr.:

Description:
Varistors 0603 6.7VDC 330pF 1mA 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,805

Stock:

7,805 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.276 $2.76
$0.153 $15.30
$0.111 $55.50
$0.092 $92.00
Full Reel (Order in multiples of 4000)
$0.078 $312.00
$0.062 $496.00
$0.061 $1,464.00
$0.052 $2,496.00
Product Attribute Attribute Value
Panasonic
Product Category: Varistors
RoHS:  Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
-
6.7 VDC
12 V
-
-
20 A
8 kJ
330 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic
Current Rating: 1 mA
Height: 0.8 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Low Voltage Type
Width: 0.8 mm
Unit Weight: 0.000183 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

EZJZ/EZJP Multilayer Varistors for ESD Pulse

Panasonic EZJZ/EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices have an excellent electrostatic resistance that meets IEC61000-4-2 and ISO10605. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ/EZJP Varistors can replace two Zener diodes and one capacitor. The EZJZ Series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP Series features low voltage varistors for general circuits.

EZJP Multilayer Varistors

Panasonic EZJP Multilayer Varistors for ESD Pulse offer excellent ESD suppression due to original advanced material technology. With no polarity (bipolar), the EZJP Series is capable of replacing two Zener diodes and one capacitor. Lead-free plating terminal electrodes offer solderability while ultra-low capacitance is ideal for high-speed signal lines such as interfaces. These varistors meet IEC61000-4-2, ISO10605, Level 4 standard, and are RoHS compliant. The EZJP Series includes AEC-Q200 qualified varistors.

Image Description
Nexperia PMEG045V050EPEZ
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Hirose Electric DF14-30S-1.25C(10)
Headers & Wire Housings 30P, 1.25mm Pitch, Single Row Socket, Crimping Socket
ROHM Semiconductor SML-D13Y8WT86
Standard LEDs - SMD SMD LED YELLOW
Vishay MAL216051101E3
Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 10x16
CUI Devices DS04-254-2-06BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 6 position, Black
Panasonic EZJ-Z1V330GA
Varistors 33V 20A MULTILAYER VARISTOR
Bourns RLB0914-680KL
Power Inductors - Leaded 68uH 10% 1.2A
Panasonic EZJ-S1VB822
Varistors 6VDC W/EMI VARISTOR
Bourns PVG3G200C01R00
Trimmer Resistors - SMD 20 Ohm 20% 1/4W
Torex Semiconductor XC6706C501PR-G
LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed 3-pin Voltage Regulator