EXC-24CH900U

Panasonic
667-EXC-24CH900U

EXC-24CH900U

Mfr.:

Description:
Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,045

Stock:

12,045 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.484 $4.84
$0.337 $33.70
$0.315 $157.50
$0.275 $275.00
$0.259 $647.50
Full Reel (Order in multiples of 5000)
$0.231 $1,155.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
1 Channel
90 Ohms
20 %
130 mA
2.5 Ohms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Coupled
Brand: Panasonic
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000212 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

Image Description
Delta Electronics PMT-15V150W2BA
Switching Power Supplies 15V 150W Panel Mount Power Supply
Vishay SIP32508DT-T1-GE3
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch
TE Connectivity 3-1827233-6
Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED
Texas Instruments TMP709AQDBVRQ1
Thermostats Automotive, +/-3 C temperature switch with pin selectable 2 C and 10 C hysteresis in SOT 5-SOT-23 0 to 125
Panasonic ERB-RE1R50V
Surface Mount Fuses 1.5A 0603 micro chip
Wurth Elektronik 434121025816
Tactile Switches Tact Switch SMT 2.5mm Blk Act.
Murata BLM18PG181SN1D
Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below
Murata DLM0NSB120HY2D
Common Mode Chokes / Filters
Panasonic EXC-24CE900U
Common Mode Chokes / Filters COM MODE 90Ohms NOISE FILTER
Murata GRM033R61E472KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 25 VDC 10% 0201 X5R