EXC-24CH500U

Panasonic
667-EXC-24CH500U

EXC-24CH500U

Mfr.:

Description:
Common Mode Chokes / Filters 50ohm +/-25%@100 MHz 0504 Common mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,399

Stock:

3,399 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.393 $3.93
$0.282 $28.20
$0.214 $214.00
Full Reel (Order in multiples of 5000)
$0.184 $920.00
$0.182 $1,820.00
$0.176 $4,400.00
$0.174 $8,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
1 Channel
50 Ohms
25 %
160 mA
1.5 Ohms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Coupled
Brand: Panasonic
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000212 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

Image Description
Texas Instruments PCM5242RHBR
Audio D/A Converter ICs 2VRMS 114/108dB 32-VQFN -25 to 85
onsemi NTZD3154NT1G
MOSFET 20V 540mA Dual N-Channel w/ESD
Analog Devices Inc. ADIN1300BCPZ-R7
Ethernet ICs Industrial Ethernet Gigabit PHY
onsemi ESD8104MUTAG
ESD Suppressors / TVS Diodes USB3.0 ESD Protection Array
Samtec FTSH-103-01-F-DV-TR
Headers & Wire Housings High Reliability Header Strips, .050" pitch
GigaDevice GD25Q40CEIGR
NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R
Texas Instruments TPD2E1B06DRLR
ESD Suppressors / TVS Diodes 2-CH system level ESD protect device
Phoenix Contact 1844223
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header
Murata NFM18PS105R0J3D
Feed Through Capacitors 1.0 UF 6.3V
KYOCERA AVX 06036C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10%