EXC-24CE900U

Panasonic
667-EXC-24CE900U

EXC-24CE900U

Mfr.:

Description:
Common Mode Chokes / Filters COM MODE 90Ohms NOISE FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

14,424
Expected 13-Oct-23
15,295
Expected 30-Oct-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.366 $3.66
$0.313 $31.30
$0.28 $140.00
$0.213 $213.00
Full Reel (Order in multiples of 5000)
$0.19 $950.00
$0.189 $1,890.00
$0.183 $4,575.00
$0.18 $9,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
1 Channel
90 Ohms
25 %
160 mA
1.75 Ohms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Coupled
Brand: Panasonic
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000212 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

Image Description
Central Semiconductor 2SC1815-Y PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Hirose Electric CX90B-16P
USB Connectors
Amphenol 67997-210HLF
Headers & Wire Housings 10P DR VERT HDR
Wurth Elektronik 74279266
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200
Semtech RCLAMP0504FBTCT
ESD Suppressors / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection
KEMET C1210C107M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20%
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Panasonic EZA-EG3A50AV
ESD Suppressors / TVS Diodes 15V 0603 SUPPRESSOR ESD
YAGEO RC0603JR-07120RL
Thick Film Resistors - SMD 120 Ohms 100 mW 0603 5%
TAIYO YUDEN UMK107BJ105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R