EXC-18CE650U

Panasonic
667-EXC-18CE650U

EXC-18CE650U

Mfr.:

Description:
Common Mode Chokes / Filters 0603 Com Mode 65ohm Noise Filter array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.179 $895.00
$0.177 $1,770.00
$0.172 $4,300.00
$0.168 $8,400.00
100,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
65 Ohms
20 %
140 mA
1.8 Ohms
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Common Mode Noise Filters
Brand: Panasonic
Product Type: Common Mode Chokes
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.