EXC-16CT250U

Panasonic
667-EXC-16CT250U

EXC-16CT250U

Mfr.:

Description:
Common Mode Chokes / Filters 0403 5VDC 25ohms SMD Comm Mode Noise Flt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,850

Stock:

6,850 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.217 $2.17
$0.176 $17.60
$0.158 $79.00
$0.123 $123.00
Full Reel (Order in multiples of 10000)
$0.111 $1,110.00
$0.108 $2,160.00
$0.104 $5,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC16CT
PCB Mount
SMD/SMT
1 Channel
25 Ohms
100 mA
3 Ohms
- 40 C
+ 85 C
0403 (0907 metric)
0.9 mm
0.68 mm
0.4 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
High Attenuation Type
Application: High Resolution Camera and Dispaly Equipped Mobile Devices like Smartphone, Tablet PC's
Brand: Panasonic
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000039 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.

EXC-16CT Common Mode Noise Filters

Panasonic EXC-16CT Common Mode Noise Filters correspond to high-speed differential interface (MIPI C-PHY) specifications and 3-line transmission standards. Due to a ceramic multilayer and unique plating fine coil process, Panasonic EXC-16CT series is a compact 0.9L x 0.68W x 0.4H (mm). Compared to previous MIPI D-PHY standards, these common mode noise filters achieve around a 40% smaller mounting area. EXC-16CT series noise filters feature three built-in coils and high attenuation. Available models include those with 25Ω and 35Ω impedance that support high 2.5Gsps data speeds. These Panasonic common mode noise filters are ideal for circuit protection, high-resolution cameras, and display-equipped mobile devices (smartphones, tablet PCs, and wearable technology).