EXC-14CX400U

Panasonic
667-EXC-14CX400U

EXC-14CX400U

Mfr.:

Description:
Common Mode Chokes / Filters 0302 Common mode noise filter 40ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.139 $1,390.00
$0.137 $2,740.00
$0.133 $6,650.00
100,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Common Mode Chokes / Filters
RoHS:  Details
EXC
PCB Mount
SMD/SMT
40 Ohms
25 %
100 mA
4 Ohms
- 40 C
+ 85 C
0302 (0806 metric)
Reel
Common Mode Noise Filters
Brand: Panasonic
Product Type: Common Mode Chokes
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. Panasonic EXC chokes also include an (electrostatic discharge) ESD suppressor circuit. EXC chokes are ideal for use in smartphones and table PCs. Panasonic EXC chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. EXC series features impedance ranging from 12Ω to 1kΩ. The series also provides 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to +85°C temperature range.