EXB-38V103JV

Panasonic Logo
667-EXB-38V103JV

EXB-38V103JV

Mfr.:

Description:
Resistor Networks & Arrays 10K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 750,193

Stock:

750,193 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.112 $1.12
100 $0.043 $4.30
500 $0.027 $13.50
1,000 $0.019 $19.00
2,500 $0.017 $42.50
Full Reel (Order in multiples of 5000)
5,000 $0.014 $70.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Resistor Networks & Arrays
RoHS:  Details
EXB-V
Arrays
SMD/SMT
10 kOhms
5 %
Isolated
4
8
200 PPM / C
- 55 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 0.063 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 0.001023 oz
USHTS:
8533210010
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Vishay IHLP2020BZER2R2M01 Also Bought Image
Power Inductors - SMD 2.2uH 20%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Panasonic EXB-38V104JV Also Bought Image
Resistor Networks & Arrays 1206 100Kohms 4Res Convex Term AEC-Q200
Panasonic EXB-38V330JV Also Bought Image
Resistor Networks & Arrays 33 OHM 5%
Panasonic EXB-38V472JV Also Bought Image
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic EXB-38V101JV Also Bought Image
Resistor Networks & Arrays 100 OHM 5%
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Panasonic EXB-38V102JV Also Bought Image
Resistor Networks & Arrays 1K OHM 5%