EXB-14V162JX

Panasonic
667-EXB-14V162JX

EXB-14V162JX

Mfr.:

Description:
Resistor Networks & Arrays Resistor Array Chip, 0302, 2 Elements

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.03 $300.00
$0.029 $580.00
$0.028 $1,400.00
$0.027 $2,700.00
Product Attribute Attribute Value
Panasonic
Product Category: Resistor Networks & Arrays
Reel
EXB-V
SMD/SMT
5 %
Isolated
2
4
200 PPM / C
0.8 mm
0.6 mm
AEC-Q200
Brand: Panasonic
Power per Element: 31 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors

USHTS:
8533210020
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.