ETQ-P4M220YFN

Images are for reference only
See Product Specifications
See Product Specifications
667-ETQ-P4M220YFN
ETQ-P4M220YFN
ETQ-P4M220YFN
Mfr.:
Panasonic
Description:
Power Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200
Power Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200
Datasheet:
In Stock: 1,724
-
Stock:
-
1,724 Can Ship Immediately
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.30 | $1.30 | |
$0.916 | $9.16 | |
$0.723 | $72.30 | |
$0.683 | $341.50 | |
Full Reel (Order in multiples of 1000) | ||
$0.614 | $614.00 | |
$0.582 | $1,164.00 | |
$0.562 | $5,620.00 | |
25,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99