ETQ-P4M220KVC

Panasonic
667-ETQ-P4M220KVC

ETQ-P4M220KVC

Mfr.:

Description:
Power Inductors - SMD PCC Lo Pro 22uH 10.7x10x4mm,AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,967

Stock:

1,967 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.739 $7.39
$0.624 $62.40
$0.541 $270.50
Full Reel (Order in multiples of 1000)
$0.445 $445.00
$0.441 $2,205.00
$0.425 $4,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke
SMD/SMT
Shielded
22 uH
20 %
5 A
66 mOhms
-
- 55 C
+ 155 C
-
PCB Mount
10.7 mm
10 mm
4 mm
-
Metal Composite
AEC-Q200
PCC-M1040M-LP
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.116961 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to its gapless structure. These high-power inductors are surface mount with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

ETQ-P4M Automotive Grade Choke Coils

Panasonic ETQ-P4M Automotive Grade Choke Coils provide high heat resistance and reliability using a metal composite core (MC). ETQ-P4M coils are AEC-Q200 compliant and feature operation up to 150°C, including self-heating. This Panasonic series offers high vibration resistance due to its integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications.

Low-Profile ETQP-M-KV Automotive Power Inductors

Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.

Image Description
Nexperia BAT54CW,115
Schottky Diodes & Rectifiers BAT54CW/SOT323/SC-70
Wurth Elektronik 742792023
Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200
Nexperia BUK9D23-40EX
MOSFET BUK9D23-40E/SOT1220/SOT1220
Texas Instruments LM317MDCYR
Linear Voltage Regulators 3-Term Adj. Pos.
Diodes Incorporated BCX5616QTA
Bipolar Transistors - BJT Pwr Mid Perf Transistor
Diodes Incorporated DDZ9699-7
Zener Diodes 500MW 12V LF
Panasonic ETQ-P4M150KVC
Power Inductors - SMD PCC Lo Pro 15uH 10.7x10x4mm,AEC-Q200
Comchip Technology SS310-HF
Schottky Diodes & Rectifiers 100V 3A
ABRACON ACML-0402HC-221-T
Ferrite Beads 220 OHM -55+125C
Murata 1267AY-150M=P3
Power Inductors - SMD 15 UH 20% 2.6A