ETQ-P3M100KVN

Panasonic
667-ETQ-P3M100KVN

ETQ-P3M100KVN

Mfr.:

Description:
Power Inductors - SMD PCC Lo Pro 10uH 6.4x6x3mm,AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,517

Stock:

4,517 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.644 $6.44
$0.501 $50.10
$0.473 $236.50
$0.432 $432.00
Full Reel (Order in multiples of 4000)
$0.404 $1,616.00
$0.389 $3,112.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke
SMD/SMT
Shielded
10 uH
20 %
3.6 A
78.1 mOhms
-
- 55 C
+ 155 C
-
PCB Mount
6.4 mm
6 mm
3 mm
-
Metal Composite
AEC-Q200
PCC-M0630M-LP
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to its gapless structure. These high-power inductors are surface mount with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

ETQ-P3M Automotive Power Choke Coils

Panasonic ETQ-P3M Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-P3M Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Image Description
pSemi PE42482A-X
Green 24 lead 4x4 QFN
Molex 78800-0001
1.40mm Ht Hng-style Micro-SIM card sckt
Hirose Electric U.FL-R-SMT(10)
U.FL RECEPTACLE SMT GLD M CONT REEL
KYOCERA AVX TPSB107M010R0400
10V 100uF 20% 1210 ESR = 400mOhm
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Panasonic ETQ-P3M1R0KVP
5.5x5.0x3.0mm
Texas Instruments TPS2378DDAR
PoE High-Pwr PD Interface
Texas Instruments LM73CIMK-1/NOPB
2.7V, SOT-23, 11- TO 14- BIT TEMP SENS
Microchip ENC28J60-I/SO
8 KB RAM MAC&PHY Ethernet Controller
Texas Instruments LP38692MP-3.3/NOPB
1A LDO W/ENABLE PIN