ETPE330MA9GB

Panasonic
667-ETPE330MA9GB

ETPE330MA9GB

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,273

Stock:

2,273 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.81 $1.81
$1.44 $14.40
$1.08 $108.00
$0.814 $407.00
$0.719 $719.00
Full Reel (Order in multiples of 2000)
$0.67 $1,340.00
$0.646 $2,584.00
$0.61 $6,100.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
330 uF
2.5 VDC
20 %
9 mOhms
1411
3528
1.9 mm
B2 Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.08
Leakage Current: 165 uA
Length: 3.5 mm
Moisture Sensitive: Yes
Package / Case: 1411 (3528 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 3.2 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Type: Conductive Polymer Tantalum Solid Capacitors
Width: 2.8 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Image Description
Mini-Circuits PMA2-153LN+
RF Amplifier MMIC WIDEBAND LOW NOISE AMP
Texas Instruments LM5163HQDDARQ1
Switching Voltage Regulators Automotive 6V-100-V input, 0.5-A synchronous high-temperature buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 165
onsemi NZ8F3V3MX2WT5G
Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 3.3 V; 5% Tolerance
CUI Devices UJC-HP-3-SMT-TR
USB Connectors USB jack, C type, power only, 6 pin, horizonal, gold flash plating, surface mount, T&R
KYOCERA AVX 04026C474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 10%
TDK ICP-20100
Board Mount Pressure Sensors High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC
KEMET T520B337M2R5ATE015
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Panasonic 10TPB220ML
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm
KEMET T520B337M2R5ATE009
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms